EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Logic Function | Voltage Level Translator |
Channel Type | Unidirectional |
Number of Channels | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 8.8@1.8V@5V |
Absolute Propagation Delay Time (ns) | 280 |
Output Type | Open Drain |
Maximum Low Level Output Current (mA) | 1 |
Maximum High Level Output Current (mA) | -0.02 |
Minimum Operating Supply Voltage (V) | 1.65/2.3 |
Typical Operating Supply Voltage (V) | 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 |
Maximum Operating Supply Voltage (V) | 3.6/5.5 |
Maximum Quiescent Current (mA) | 0.03 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |