NexperiaNXS0506GUXLevel Translators
Voltage Level Translator CMOS to CMOS 6-CH Bidirectional 16-Pin XQFN T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.8 |
Package Length | 2.6 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | XQFN |
16 |
EDA / CAD Models |