onsemiNZ9F15VT5GZener

Zener Diode Single 15V 5% 42Ohm 250mW 2-Pin SOD-923 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator NZ9F15VT5G zener diode from ON Semiconductor. Its maximum power dissipation is 250 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

23,860 parts: Ships today

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      23860
      Country Of origin:
      China
         
      • Price: $0.1674
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 23,860 parts
      • Price: $0.1674