onsemiNZ9F3V9ST5GZener

Zener Diode Single 3.9V 3% 100Ohm 250mW 2-Pin SOD-923 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator NZ9F3V9ST5G zener diode from ON Semiconductor. Its maximum power dissipation is 250 mW. Its test current is 5 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.025 V and a voltage tolerance of 3%.

Import TariffMay apply to this part

1,940 parts: Ships today

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1736+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1940
      Country Of origin:
      China
         
      • Price: $0.3309
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1736+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,940 parts
      • Price: $0.3309