Top Purchased
NexperiaNZH5V1B,115Zener
Diode Zener Single 5.1V 2.5% 1000mW 2-Pin SOD-123F T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
5.1 | |
2.5% | |
1000 | |
20 | |
5 | |
20 | |
1000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.7(Max) |
Package Length | 2.7(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123F |
2 |