onsemiNZQA5V6XV5T1GESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 3V 5.6Vbr 10.5Vc 5-Pin SOT-553 T/R

With ON Semiconductor's tvs NZQA5V6XV5T1G ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of 16@Air Gap/9@Contact Disc kV. This device's maximum clamping voltage is 10.5 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad common anode configuration. Its capacitance value is 90(Typ) pF.

Import TariffMay apply to this part

3,412 parts: Ships today

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3412
      Country Of origin:
      China
         
      • Price: $0.2337
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,412 parts
      • Price: $0.2337