NXP SemiconductorsNZX5V1A,133Zener
Zener Diode Single 4.9V 2% 100Ohm 500mW 2-Pin ALF Ammo
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.85(Max) mm |
Mounting | Through Hole |
Package Length | 4.25(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | ALF |
2 |
Check out this perfect NZX5V1A,133 zener diode from NXP Semiconductors for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 2 μA. This zener diode has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.9 V and a voltage tolerance of 2%.