Reduced Price
Texas InstrumentsO917A132TRGZTQ1PMIC Solutions
Power Management Unit 3.15V to 5.25V Automotive 48-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |