EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 115 |
Operating Input Voltage Range (V) | 80 to 130 |
Power Rating (W) | 10|8 |
Nominal Speed (r/min) | 1600 |
Maximum Airflow (CFM) | 65|52 |
Maximum Pressure | 0.15inH2O|0.13inH2O |
Noise Level (dB) | 25 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 119.5 X 119.5 X 38.5 |
Mounting | Flange Mount |
Protection | Impedance|Thermal |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 75 |
Product Weight (g) | 544.3 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 119.5 |
Product Depth (Metric) (mm) | 119.5 |
Product Height (Metric) (mm) | 38.5 |
Special Features | Low Speed |