EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 230 |
Operating Input Voltage Range (V) | 160 to 260 |
Power Rating (W) | 13 |
Nominal Speed (r/min) | 2750 |
Maximum Airflow (CFM) | 85 |
Maximum Pressure | 0.25inH2O |
Noise Level (dB) | 45 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 119.5 X 119.5 X 38.5 |
Mounting | Flange Mount |
Protection | Impedance |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 119.5 |
Product Depth (Metric) (mm) | 119.5 |
Product Height (Metric) (mm) | 38.5 |
Special Features | Middle Speed |