EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 115 |
Operating Input Voltage Range (V) | 100 to 120 |
Power Rating (W) | 60|80 |
Nominal Speed (r/min) | 2800|3000 |
Maximum Airflow (CFM) | 520|590 |
Maximum Pressure | 0.91inH2O|0.86inH2O |
Noise Level (dB) | 67 |
Bearings | Ball |
Mounting | Flange Mount |
Protection | IP56 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 205 |
Product Depth (Metric) (mm) | 205 |
Product Height (Metric) (mm) | 72 |
Special Features | High Speed |