EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 230 |
Operating Input Voltage Range (V) | 200 to 240 |
Power Rating (W) | 95|105 |
Nominal Speed (r/min) | 2800|3300 |
Maximum Airflow (CFM) | 800|930 |
Maximum Pressure | 0.96inH2O|1.07inH2O |
Noise Level (dB) | 67 |
Bearings | Ball |
Mounting | Flange Mount |
Protection | IP56 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Product Diameter (Metric) (mm) | 254 |
Product Length (Metric) (mm) | N/R |
Product Depth (Metric) (mm) | N/R |
Product Height (Metric) (mm) | 80 |
Special Features | High Speed |