EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 115 |
Operating Input Voltage Range (V) | 80 to 130 |
Power Rating (W) | 75 |
Nominal Speed (r/min) | 2700 |
Maximum Airflow (CFM) | 850 |
Maximum Pressure | 0.78inH2O |
Noise Level (dB) | 69 |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 254 X 94 |
Mounting | Flange Mount |
Protection | Thermal |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | N/A |
Product Diameter (Metric) (mm) | 254 |
Product Length (Metric) (mm) | N/R |
Product Depth (Metric) (mm) | N/R |
Product Height (Metric) (mm) | 94 |