EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Product Category | AC Fan |
Voltage Rating (V) | 115 |
Operating Input Voltage Range (V) | 100 to 125 |
Line Current (A) | 1|1.5 |
Power Rating (W) | 112|148 |
Nominal Speed (r/min) | 2550|2700 |
Maximum Airflow (CFM) | 1090|1130 |
Maximum Pressure | 0.78inH2O|0.65inH2O |
Noise Level (dB) | 68|70 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 290 X 129 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 60 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 290 |
Product Depth (Metric) (mm) | 290 |
Product Height (Metric) (mm) | 129 |