STMicroelectronicsOA2ZHA22QOperational Amplifiers - Op Amps
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Chopper Amplifier | |
Zero Drift Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
0.005@5V | |
1.8 | |
3|5 | |
5.5 | |
0.0004@5V | |
0.00007@5V | |
0.0002@5V | |
0.08@5V | |
18@5V | |
Single | |
0.19@5V | |
135 | |
115 | |
>=115 | |
0.4 | |
10000 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
Are you looking for a component that can amplify signals in two channels? The STMicroelectronics zero drift amplifier OA2ZHA22Q differential amplifier can accomplish just that! It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |