EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Type | Centrifugal |
Product Category | AC Motorized Impeller |
Voltage Rating (V) | 230 |
Maximum Locked Rotor Current (A) | 1.14|1.15 |
Line Current (A) | 0.54|0.56 |
Power Rating (W) | 105|125 |
Nominal Speed (r/min) | 2650|2950 |
Maximum Airflow (CFM) | 500|550 |
Maximum Pressure | 1.8inH2O|2.3inH2O |
Noise Level (dB) | 70|72 |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 225 X 84.5 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 2313.32 |
Product Diameter (Metric) (mm) | 225 |
Product Length (Metric) (mm) | N/R |
Product Depth (Metric) (mm) | N/R |
Product Height (Metric) (mm) | 84.5 |