TE Connectivity OACM-UH Solid State Relays - SSRs
Relay SSR 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line

Relay SSR 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Input Type | AC |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 15 |
Maximum Input Current (mA) | 20 |
Maximum Output Voltage (V) | 280 |
Maximum Output Current (A) | 0.05 |
Output Type | DC |
Minimum Load Current (mA) | 24 |
Maximum Off-State Leakage Current (uA) | 2 |
Typical Input to Output Capacitance (pF) | 8 |
Maximum Turn-On Time (ms) | 8.3 |
Maximum Turn-Off Time (ms) | 8.3 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Through Hole |
Package Height | 25.4 |
Package Width | 10.16 |
Package Length | 43.18 |
PCB changed | 5 |
Supplier Package | Slim Line |
Pin Count | 5 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Relay SSR 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Input Type | AC |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 15 |
Maximum Input Current (mA) | 20 |
Maximum Output Voltage (V) | 280 |
Maximum Output Current (A) | 0.05 |
Output Type | DC |
Minimum Load Current (mA) | 24 |
Maximum Off-State Leakage Current (uA) | 2 |
Typical Input to Output Capacitance (pF) | 8 |
Maximum Turn-On Time (ms) | 8.3 |
Maximum Turn-Off Time (ms) | 8.3 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Through Hole |
Package Height | 25.4 |
Package Width | 10.16 |
Package Length | 43.18 |
PCB changed | 5 |
Supplier Package | Slim Line |
Pin Count | 5 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers