TT Electronics / IRCOAR3R010FLFResistor Fixed Single-Through Hole
Res Metal Film 0.01 Ohm 1% 3W ±20ppm/°C Bare Metal RDL
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
Looking for a traditional mounting method for resistors? Look no further, this OAR3R010FLF fixed single through-hole resistor from IRC (TT electronics) will get the job done. This product has a resistance value of 10m Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. This device is made with metal film technology. This product's terminal pitch is 15.24 mm. This part has an operating temperature of -40 to 125 °C. The OAR3R010FLF part has a radial termination style. This product is 16.89 mm long, 16.51 mm tall and 1.65 mm deep. It has a tolerance of 1%.