TT Electronics / IRCOAR1R005FLFResistor Fixed Single-Through Hole
Res Metal Film 0.005 Ohm 1% 1W ±20ppm/°C Bare Metal RDL
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
The OAR1R005FLF fixed single through-hole resistor, developed by IRC (TT electronics), can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 1 W. This product has a resistance value of 5m Ohm. Its temperature coefficient is ±20 ppm/°C. The OAR1R005FLF part has a radial termination style. This product is 13.08 mm long, 8.26 mm tall and 1.65 mm deep. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -40 to 125 °C. This product's terminal pitch is 11.43 mm.