TT Electronics / IRCOAR3R100FLFResistor Fixed Single-Through Hole

Res Metal Film 0.1 Ohm 1% 3W ±30ppm/°C Bare Metal RDL

If you are in the market for a cost-effective alternative to surface-mount components, the OAR3R100FLF fixed single through-hole resistor from IRC (TT electronics) could be of use in your design. This dependable part has a power rating of 3 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 16.89 mm long, 16.51 mm tall and 1.65 mm deep. This product's terminal pitch is 15.24 mm. This part has an operating temperature of -40 to 125 °C. This device utilizes metal film technology. It has a tolerance of 1%. The OAR3R100FLF part has a radial termination style.

9,550 parts: Ships in 4 days

    Total$63.00Price for 100

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 9,550 parts
      • Price: $0.63