TT Electronics / Welwyn Components OAR5R010FLF Resistor Fixed Single-Through Hole
Res Metal Film 0.01 Ohm 1% 5W ±20ppm/°C Bare Metal RDL
OAR5R010FLF TT Electronics / Welwyn Components
Res Metal Film 0.01 Ohm 1% 5W ±20ppm/°C Bare Metal RDL
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 10m |
Tolerance | 1% |
Power Rating (W) | 5 |
Technology | Metal Film |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±20 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Bare Metal |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 20.32 |
Termination Forming | Not Formed |
Product Length (mm) | 21.97 |
Product Depth (mm) | 1.65 |
Product Height (mm) | 22.4 |
Lead Diameter (mm) | 1.02 |
Lead Length (mm) | 3.18 |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
OAR5R010FLF TT Electronics / Welwyn Components
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Metal Film 0.01 Ohm 1% 5W ±20ppm/°C Bare Metal RDL
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 10m |
Tolerance | 1% |
Power Rating (W) | 5 |
Technology | Metal Film |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±20 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Bare Metal |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 20.32 |
Termination Forming | Not Formed |
Product Length (mm) | 21.97 |
Product Depth (mm) | 1.65 |
Product Height (mm) | 22.4 |
Lead Diameter (mm) | 1.02 |
Lead Length (mm) | 3.18 |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers