TT Electronics / IRCOARS1R003FLFResistor Fixed Single-Surface Mount
Res Metal Alloy 0.003 Ohm 1% 2W ±240ppm/°C J-Lead SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
3m | |
1% | |
Yes | |
2 | |
Metal Alloy | |
-55 | |
160 | |
±240 | |
No | |
No | |
No | |
Bare Metal | |
J-Lead | |
2 | |
Tape and Reel | |
11.18 | |
3.18 | |
3.51 | |
Surface Mount |
The OARS1R003FLF fixed single through-hole resistor, developed by IRC (TT electronics), can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 1.003 Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is ±20 ppm/°C. This product is 21.97 mm long, 16.51 mm tall and 1.65 mm deep. This product's terminal pitch is 20.32 mm. This device utilizes metal film technology. The OARS1R003FLF part has a radial termination style. It has a tolerance of 1%. This part has an operating temperature of -40 to 125 °C.