TT Electronics / IRCOARS3R010FLFResistor Fixed Single-Surface Mount

Res Metal Alloy 0.01 Ohm 1% 3W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200

The OARS3R010FLF fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 10m Ohm. This part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±40 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 11.18 mm long, 3.05 mm tall and 3.18 mm deep. It has a tolerance of 1%. The OARS3R010FLF part has a j-lead termination style. This device utilizes metal alloy technology.

3,800 parts: Ships in 3 days

    Total$62.72Price for 128

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,800 parts
      • Price: $0.49