TT Electronics / IRCOARSXPR020FLFResistor Fixed Single-Surface Mount
Res Metal Alloy 0.02 Ohm 1% 5W ±40ppm/°C J-Lead SMD Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
20m | |
1% | |
Yes | |
5 | |
Metal Alloy | |
-55 | |
160 | |
±40 | |
70 to 225 | |
No | |
No | |
No | |
Bare Metal | |
J-Lead | |
2 | |
SMD | |
12 | |
6.01 | |
4.57 | |
Surface Mount |
Use this OARSXPR020FLF fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 20m Ohm. This part has a power rating of 5 W. It is also complete with current sensing technology. Its temperature coefficient is ±40 ppm/°C. The OARSXPR020FLF part has a j-lead termination style. This product is 6.35 mm deep. It has a tolerance of 1%. This device utilizes metal alloy technology.