EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Product Category | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 9 to 13.8 |
Line Current (A) | 0.5 |
Power Rating (W) | 6 |
Nominal Speed (r/min) | 2800 |
Maximum Airflow (CFM) | 105 |
Maximum Pressure | 0.27inH2O |
Noise Level (dB) | 47 |
Bearings | Sealed Sleeve |
Shape | Square |
Size (Metric) (mm) | 120 X 120 X 38.5 |
Mounting | Flange Mount |
Protection | Auto Restart|Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 120 |
Product Depth (Metric) (mm) | 120 |
Product Height (Metric) (mm) | 38.5 |
Special Features | High Speed |