EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 14 to 26.4 |
Line Current (A) | 0.07 to 0.09 |
Power Rating (W) | 2.16 |
Nominal Speed (r/min) | 8190 |
Maximum Airflow (CFM) | 8.7 |
Maximum Pressure | 0.32inH2O |
Noise Level (dB) | 32.1 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 20 |
Mounting | Flange Mount |
Protection | Auto Restart|Impedance|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 20 |
Special Features | High Speed |