OhmiteOD821JEResistor Fixed Single-Through Hole
Res Carbon Composition 820 Ohm 5% 0.25W(1/4W) Molded AXL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Carbon Composition 820 Ohm 5% 0.25W(1/4W) Molded AXL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |