EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Type | Centrifugal |
Product Category | DC Motorized Impeller |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 44 to 52.6 |
Line Current (A) | 2.3 |
Power Rating (W) | 110.4 |
Nominal Speed (r/min) | 2500 |
Maximum Airflow (CFM) | 835 |
Maximum Pressure | 2.05inH2O |
Noise Level (dB) | 67.4 |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 225 X 99 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 65 |
Product Weight (g) | 1500 |
Product Diameter (Metric) (mm) | 225 |
Product Length (Metric) (mm) | N/R |
Product Depth (Metric) (mm) | N/R |
Product Height (Metric) (mm) | 99 |
Special Features | Tachometer |