EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Product Category | DC Blower |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 8 to 14 |
Line Current (A) | 0.2 |
Nominal Speed (r/min) | 1800 |
Maximum Airflow (CFM) | 20 |
Maximum Pressure | 0.35inH2O |
Noise Level (dB) | 30 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 120.5 X 120.5 X 31 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 120.5 |
Product Depth (Metric) (mm) | 120.5 |
Product Height (Metric) (mm) | 31 |