OwonODP3031Bench Power Supplies

1-CH Output with 5V/3.3V Fixed Programmable DC Power Supply

Features

  • Output resolution : 1mV / 1mA
  • Low ripples / low noise : <300 μVrms / 2 mVpp
  • Up to 100 group timers
  • Up to 10 group preset system configurations
  • Over-voltage / Over-current protection
  • Auto-cooling system
  • 3.9 inch high resolution (480 × 320 pixels) LCD
  • Multiple communication interface : USB, and RS232
  • SCPI, and LabVIEW supported

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    2 weeks
    • Price: