ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Peak Wavelength (nm) | 940 |
Lens Dimensions (mm) | 3x3x4.2 |
Intensity | 35mW/sr |
Viewing Angle (°) | 35 |
Maximum Forward Voltage (V) | 1.8 |
Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 100 |
Test Current (mA) | 100 |
Maximum Power Dissipation (mW) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | No |
High Power | Yes |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Diameter | 3 |
Mounting | Through Hole |
Package Height | 5.2 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |