EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Style | Knurl/Round |
Color | Black |
Indicator Style | Arrow |
Product Diameter (Metric) (mm) | N/A |
Product Diameter (Imperial) (in) | N/A |
Product Length (Metric) (mm) | N/R |
Product Length (Imperial) (in) | N/R |
Product Depth (Metric) (mm) | N/R |
Product Depth (Imperial) (in) | N/R |
Product Height (Metric) (mm) | N/A |
Product Height (Imperial) (in) | N/A |