OhmiteOF335JEResistor Fixed Single-Through Hole
Res Carbon Composition 3.3M Ohm 5% 0.5W(1/2W) Molded AXL
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3.3M | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Composition | |
130 | |
No | |
No | |
Molded | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
3.8 | |
10.3 | |
0.7 | |
28.83 | |
Through Hole |
EDA / CAD Models |