EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9032.10.00.90 |
Automotive | No |
PPAP | No |
Manufacture Type | Thermal Guard |
Set Point Function | Close on Rise |
Switch Configuration | N.O. |
Dielectric Strength | 3000VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 150 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 150 |
Differential Celsius (°C) | 10 |
Maximum Current Rating (A) | 0.3 |
Close Temperature (Celsius) (°C) | 35 |
Packaging | Tray |
Close Tolerance (Celsius) (°C) | ±5 |
Mounting | Screw |
Package Height | 6 |
Package Width | 13.5 |
Package Length | 23 |
PCB changed | 2 |
Pin Count | 2 |