EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9032.10.00.90 |
Automotive | No |
PPAP | No |
Manufacture Type | Thermal Guard |
Set Point Function | Open on Rise |
Switch Configuration | N.C. |
Dielectric Strength | 1800VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 300 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 150 |
Differential Celsius (°C) | 10 |
Maximum Current Rating (A) | 0.1 |
Packaging | Tray |
Open Temperature (Celsius) (°C) | 105 |
Open Tolerance (Celsius) (°C) | ±5 |
Mounting | Through Hole |
Package Height | 19.1 mm |
Package Width | 5 mm |
Package Length | 6.7 mm |
PCB changed | 2 |
Tab | Tab |
Pin Count | 2 |