TT Electronics / Optek TechnologyOHS3075UHall Effect Sensors
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin Bag
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
IC | |
-250 | |
200 | |
250 | |
0.1 | |
25 | |
12|15|18|5|9 | |
25 | |
7 | |
-40 | |
125 | |
Bag | |
Mounting | Through Hole |
Package Height | 4.57 |
Package Width | 1.52 |
Package Length | 4.55 |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
In response to a magnetic field, this precision engineered OHS3075U Hall effect sensor from Optek Technology (TT electronics) varies its output voltage. This part can handle a current up to 25 mA. This device has a typical operating supply voltage of 5|9|12|15|18 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.