Murata ManufacturingOKI-78SR-5/1.5-W36E-CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W 3-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 17.6 |
Package Width | 10 |
Package Length | 11.9 |
PCB changed | 3 |
3 |
EDA / CAD Models |