Murata Power SolutionsOKL-T/3-W12P-CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
12 | |
14 | |
0.591 to 5.5 | |
3 | |
15 | |
DC/DC | |
600 | |
Yes | |
0.25% | |
0.25% | |
93(Typ) | |
Positive | |
-40 | |
85 | |
Tape and Reel | |
Adjustable | |
1.6 | |
Mounting | Surface Mount |
Package Width | 12.19 |
Package Length | 12.19 |
PCB changed | 11 |
Standard Package Name | LGA |
Supplier Package | ILGA |
11 |
Provide the ability to switch between voltages by using this step down OKL-T/3-W12P-C DC to DC converter and switching regulator module. It has a voltage of 0.591 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.