EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8524.92.00.00 |
Automotive | No |
PPAP | No |
Display Type | OLED |
Pixel Format (Pixels) | 100x16 |
Typical Brightness (cd/m2) | 120 |
Emitted Color | Red |
Touchscreen | No |
Typical Contrast Ratio | 2000:1(Min) |
Viewing Angle (°) | 160(Min)/160(Min) |
Active Area (mm) | 59.95x11.15 |
Outline Dimensions (mm) | 84x44x10 |
Lifetime (h) | 100000 |
Typical Response Time (ms) | 0.02 |
Minimum Operating Supply Voltage (V) | 4.8 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Screw |
Package Height | 10(Max) |
Package Width | 44 |
Package Length | 84 |
PCB changed | 16 |
Pin Count | 16 |