Texas InstrumentsOMAPL138EZCE3

SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA Tray

If you need a device that can take care of your device's processing needs, then the OMAPL138EZCE3 application processor from Texas Instruments can help. This part has an operating temperature range of 0 °C to 90 °C. It has a maximum clock speed of 456 MHz. This device is based on the ARM926EJ-S core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.15 V, while its maximum is 1.89|3.45 V. Its rom program memory is 64KB. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps.

No Stock Available

Quantity Increments of 160 Minimum 160
  • Manufacturer Lead Time:
    18 weeks
    • Price: $16.41
    1. 160+$16.41