EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Magnetic Type | Unipolar |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | 30 |
Typical Magnetic Sensor Hysteresis (Gs) | 30 |
Maximum Magnetic Sensor Operating Point (Gs) | 200 |
Typical Output Fall Time (us) | 0.14 |
Maximum Output Current (mA) | 25 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 12|15|18|5|9 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Supply Current (uA) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Waffle |
Mounting | Through Hole |
Package Height | 5.83 |
Package Width | 1.52 |
Package Length | 4.06 |
PCB changed | 3 |
Pin Count | 3 |
Lead Shape | Through Hole |