EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8504.40.70.18 |
Automotive | No |
PPAP | No |
UPS Type | Line Interactive |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 940 |
Maximum Apparent Power (VA) | 1500 |
Output Voltage (V) | 110/115/120 |
Output Voltage Waveform | Sine Wave |
Typical Input Voltage (V) | 120 |
Output Frequency (Hz) | 60 |
Efficiency (%) | 90 |
Input Power Factor Correction | No |
Input Connector Type | NEMA 5-15P |
Output Receptacles Type | (8) NEMA 5-15R |
Backup Time (min) | 4 |
Battery Recharge Time (h) | 4.5 |
Battery Voltage Rating (VDC) | 24 |
Interface | USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 12700 |
Mounting | Wall |
Package Height | 190.5 |
Package Width | 139.7 |
Package Length | 381 |