EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.70.12 |
Automotive | No |
PPAP | No |
UPS Type | Line Interactive |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 225 |
Maximum Apparent Power (VA) | 350 |
Output Voltage (V) | 220|230|240 |
Output Voltage Waveform | PWM Sine Wave |
Typical Input Voltage (V) | 230 |
Output Frequency (Hz) | 50|60 |
Input Power Factor Correction | No |
Input Connector Type | C14 |
Output Receptacles Type | (6) C13 |
Backup Time (min) | 15.5(Min) |
Battery Recharge Time (h) | 7.2(Max) |
Battery Voltage Rating (VDC) | 12 |
Interface | USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 11520 |
Mounting | Wall |
Package Height | 269.2 |
Package Width | 132.1 |
Package Length | 188 |