Compliant | |
5A991b.1. | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Transimpedance Amplifier | |
1 | |
1 | |
Differential | |
8(Max) | |
3.6 | |
<5 | |
2.9 | |
3.3 | |
3.6 | |
17(Typ)@3.3V | |
-40 | |
85 | |
Single | |
Standard Package Name | Die |
Supplier Package | Wafer |
EDA / CAD Models |
Compliant | |
5A991b.1. | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Transimpedance Amplifier | |
1 | |
1 | |
Differential | |
8(Max) | |
3.6 | |
<5 | |
2.9 | |
3.3 | |
3.6 | |
17(Typ)@3.3V | |
-40 | |
85 | |
Single | |
Standard Package Name | Die |
Supplier Package | Wafer |
EDA / CAD Models |