EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Process Technology | BiCMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.125@5V |
Minimum Single Supply Voltage (V) | 4 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.05@5V@-40C to 85C |
Maximum Input Bias Current (uA) | 0.65@5V |
Maximum Quiescent Current (mA) | 2.7@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.9@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 9@5V |
Typical Voltage Gain (dB) | 126.02(Min) |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.45@5V |
Minimum PSRR (dB) | 103 |
Minimum CMRR (dB) | 93 |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 3.5 |
Typical Settling Time (ns) | 9000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |