Analog DevicesOP113ESZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
BiCMOS | |
CMOS | |
0.125@5V | |
4 | |
5 | |
36 | |
±2 | |
±15 | |
±18 | |
0.05@5V@-40C to 85C | |
0.65@5V | |
2.7@5V | |
Dual|Single | |
0.9@5V | |
9@5V | |
126.02(Min) | |
0.45@5V | |
103 | |
93 | |
90 to 95 | |
3.5 | |
9000 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier OP113ESZ-REEL7 OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes biCMOS technology. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |