Analog DevicesOP1177ARMZ-REELOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier OP1177ARMZ-REEL from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |