Analog DevicesOP11EPZOperational Amplifiers - Op Amps
Op Amp Quad GP ±22V 14-Pin PDIP N Tube
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Bipolar | |
0.5@±15V | |
±22 | |
0.02@±15V | |
0.3@±15V | |
Dual | |
1@±15V | |
18@±15V | |
116.26 | |
1.8@±15V | |
107.96(Typ) | |
100 | |
95 to 105 | |
No | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
14 | |
Lead Shape | Through Hole |
The configuration of this general purpose amplifier OP11EPZ OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. It has a maximum of ±22 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. This device is made with bipolar technology. It has 4 channels per chip.
EDA / CAD Models |