TT Electronics / Optek Technology OP140D Infrared Emitters
Infrared Emitter 935nm Circular Right Angle 2-Pin Bag

Infrared Emitter 935nm Circular Right Angle 2-Pin Bag
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Peak Wavelength (nm) | 935 |
LED Material | GaAs |
Lens Dimensions (mm) | 1.58x1.58x0.84 |
Viewing Angle (°) | 40 |
Maximum Forward Voltage (V) | 1.6 |
Reverse Voltage (V) | 2 |
Maximum Forward Current (mA) | 50 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 20 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Bag |
High Brightness | No |
High Power | No |
Lens Shape Type | Circular |
Mounting Orientation | Right Angle |
Mounting | Through Hole |
Package Height | 5.84(Max) |
Package Width | 2.54(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Pin Count | 2 |
Lead Shape | Through Hole |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Infrared Emitter 935nm Circular Right Angle 2-Pin Bag
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Peak Wavelength (nm) | 935 |
LED Material | GaAs |
Lens Dimensions (mm) | 1.58x1.58x0.84 |
Viewing Angle (°) | 40 |
Maximum Forward Voltage (V) | 1.6 |
Reverse Voltage (V) | 2 |
Maximum Forward Current (mA) | 50 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 20 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Bag |
High Brightness | No |
High Power | No |
Lens Shape Type | Circular |
Mounting Orientation | Right Angle |
Mounting | Through Hole |
Package Height | 5.84(Max) |
Package Width | 2.54(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Pin Count | 2 |
Lead Shape | Through Hole |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers