Analog DevicesOP162GSZOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier OP162GSZ OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bicom technology. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |